- RS Stock No.:
- 202-4298
- Mfr. Part No.:
- QSQ-6-4
- Manufacturer:
- Festo
15 Within 2 working day(s) (EU stock)
57 Within 2 working day(s) (EU stock)
Added
Price Each
€7.64
(exc. VAT)
€9.40
(inc. VAT)
Units | Per unit |
1 + | €7.64 |
- RS Stock No.:
- 202-4298
- Mfr. Part No.:
- QSQ-6-4
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo QS series pneumatic adaptor is a 4 outlets multiple distributor with 360° orientable push-pull design principle.
Nominal size - 1.4 mm
Assembly position - any
Container size - 1
Assembly position - any
Container size - 1
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Double Y Tube-to-Tube Adaptor |
Manufacturer Series | QSQ |
Connector D | Push In 4 mm |
Connector C | Push In 4 mm |
Model Number p | 153209 |
Body Material | PBT |