Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 558782
- RS Stock No.:
- 203-1693
- Mfr. Part No.:
- NPQM-L-Q6-S6-P10
- Manufacturer:
- Festo
10 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€3.48
(exc. VAT)
€4.28
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €3.48 | €34.80 |
*price indicative |
- RS Stock No.:
- 203-1693
- Mfr. Part No.:
- NPQM-L-Q6-S6-P10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo NPQM series has push-in L-connector is effortless, quick and simple push-pull principle installation which is convenient for compressed air. The nominal size is 5mm with operating pressure complete temperature range is up to -0.95 - 16bar and using nickel-plated brass housing material.
Ambient temperature -20 to 70 °C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558782 |
Body Material | Nickel Plated Brass |
Finish | Nickel Plated |