Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 558781
- RS Stock No.:
- 203-1723
- Mfr. Part No.:
- NPQM-L-Q4-S4-P10
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€3.17
(exc. VAT)
€3.90
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €3.17 | €31.70 |
*price indicative |
- RS Stock No.:
- 203-1723
- Mfr. Part No.:
- NPQM-L-Q4-S4-P10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo NPQM series has push-in L-connector is effortless, quick and simple push-pull principle installation which is convenient for compressed air. The nominal size is 3mm with operating pressure complete temperature range is up to -0.95 - 16bar and using nickel-plated brass housing material.
Ambient temperature -20 to 70 °C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558781 |
Finish | Nickel Plated |
Body Material | Nickel Plated Brass |