Festo CRQSL Series Elbow Threaded Adaptor, R 1/2 Male to R 1/2 Male, Threaded Connection Style, 162878
- RS Stock No.:
- 203-6159
- Mfr. Part No.:
- CRQSL-1/2-12
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€137.42
(exc. VAT)
€169.03
(inc. VAT)
Units | Per unit |
1 + | €137.42 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-6159
- Mfr. Part No.:
- CRQSL-1/2-12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The Festo push-in L-fitting used in 360° orientable and male thread R 1/2 with external. Its has L shape of design and has nominal size is 7.9mm which is assembled in any position.
Ambient temperature -15 to 120 °C
Container size 1
Container size 1
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | R 1/2 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | CRQSL |
Model Number p | 162878 |