- RS Stock No.:
- 203-8162
- Mfr. Part No.:
- TJK-1/4
- Manufacturer:
- Festo
1 In stock for delivery within 2 working days
Added
Price Each
€11.66
(exc. VAT)
€14.34
(inc. VAT)
Units | Per unit |
1 + | €11.66 |
- RS Stock No.:
- 203-8162
- Mfr. Part No.:
- TJK-1/4
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's suction cup is easily interchangeable. It has minimum work piece radius 100 mm and suction cup volume is 19,72 cm3. It has position of connection on top with retention force 42.4N and assembled in any position.
Ambient temperature -10 to 70 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Tee Threaded Adaptor |
Manufacturer Series | TJK |
Model Number p | 4950 |