- RS Stock No.:
- 203-8133
- Mfr. Part No.:
- TJK-M3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28-06-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€8.23
(exc. VAT)
€10.12
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €8.23 | €82.30 |
*price indicative |
- RS Stock No.:
- 203-8133
- Mfr. Part No.:
- TJK-M3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's push-in connector has standard size, nominal size 7 mm and assembled in any position. Its using push/pull principle of structure with operating pressure complete temperature range up to -0.95 - 16 bar.
Ambient temperature -20 to 70 °C
Nickel-plated brass housing material
Product weight 31.5 g
Nickel-plated brass housing material
Product weight 31.5 g
Specifications
Attribute | Value |
---|---|
Connector A | M3 Female |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Manufacturer Series | TJK |
Model Number p | 15874 |