- RS Stock No.:
- 222-3750
- Mfr. Part No.:
- M-5T
- Manufacturer:
- SMC
53 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€8.03
(exc. VAT)
€9.88
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €8.03 | €1.606 |
5 - 9 | €7.56 | €1.512 |
10 + | €7.25 | €1.45 |
*price indicative |
- RS Stock No.:
- 222-3750
- Mfr. Part No.:
- M-5T
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
M5 Equal Tee/Universal Tee
Tee's for connecting pipes of different diameters and changing direction of piping.
Threaded Adaptors & Accessories
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
---|---|
Connector A | M5 Female |
Connector B | M5 Female |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Threaded Connection | M5 Female |
Manufacturer Series | M |
Finish | Nickel Plated |
Body Material | Brass |
Maximum Operating Pressure | 1.5 MPa |