SMC KQ2 Series Plug-in Elbow, 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 281-0578
- Mfr. Part No.:
- KQ2W10-99A
- Manufacturer:
- SMC
Subtotal (1 box of 5 units)**
€37.70
(exc. VAT)
€46.37
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €37.70 | €7.54 |
**price indicative
- RS Stock No.:
- 281-0578
- Mfr. Part No.:
- KQ2W10-99A
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Connector A | 10 mm | |
Connector B | Push In 10 mm | |
Pneumatic Fitting Type | Plug-in Elbow | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | KQ2 | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Connector A 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Plug-in Elbow | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Related links
- SMC KQ2 Series Plug-in Elbow Tube-to-Tube Connection Style
- SMC KQ2 Series Plug-in Elbow Tube-to-Tube Connection Style
- SMC KQ2 Series Plug-in Elbow Tube-to-Tube Connection Style
- SMC KQ2 Series Plug-in Elbow Tube-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style