SMC MS Series Barb Fitting, M5 to Barbed 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 281-0897
- Mfr. Part No.:
- MS-5AU-4
- Manufacturer:
- SMC
Subtotal (1 box of 10 units)**
€37.47
(exc. VAT)
€46.09
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €37.47 | €3.747 |
**price indicative
- RS Stock No.:
- 281-0897
- Mfr. Part No.:
- MS-5AU-4
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Connector A | M5 | |
Connector B | Barbed 4 mm | |
Pneumatic Fitting Type | Barb Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M5 | |
Manufacturer Series | MS | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Connector A M5 | ||
Connector B Barbed 4 mm | ||
Pneumatic Fitting Type Barb Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 | ||
Manufacturer Series MS | ||
Related links
- SMC MS Series Barb Fitting Threaded-to-Tube Connection Style
- SMC MS Series Barb Fitting Threaded-to-Tube Connection Style
- SMC MS Series Hose Elbow Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC MS Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC MS Series Hose Elbow Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style