Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male NPT 1/4in 1/4in 6mm
- RS Stock No.:
- 281-3201
- Mfr. Part No.:
- 0105 06 14
- Manufacturer:
- Legris
Price 1 Box of 10**
€63.36
(exc. VAT)
€77.93
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €63.36 | €6.336 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male NPT 1/8in 1/8in 6mm
- Legris Brass Pipe Fitting Male NPT 1/4in 1/4in 8mm
- Legris Brass Pipe Fitting Male BSPT 3/8in BSPT 3/8in 6mm
- Legris Brass Pipe Fitting Female BSPP 1/4in BSPP 1/4in 6mm
- Legris Brass Pipe Fitting Male BSPP 1/4in 1/4in 10mm
- Legris Brass Pipe Fitting Male BSPT 3/4in BSPT 22mm
- Legris Brass Pipe Fitting Male R 1/4in to Female 6mm
- Legris Brass Pipe Fitting Male 1/4in to Male BSPT 1/4in