Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPT 3/8in BSPT 3/8in 6mm
- RS Stock No.:
- 281-3203
- Mfr. Part No.:
- 0105 06 17
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)**
€41.86
(exc. VAT)
€51.49
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €41.86 | €4.186 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male NPT 1/8in 1/8in 6mm
- Legris Brass Pipe Fitting Male NPT 1/4in 1/4in 6mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive...
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 6mm
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 1/8in 10mm
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 1/8in 5mm
- Legris Brass Pipe Fitting Male BSPT 3/8in to Male BSPT 3/8in
- Legris Brass Pipe Fitting Male 1/8in 6mm