Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male 1in to Male BSPT 3/4in
- RS Stock No.:
- 281-3237
- Mfr. Part No.:
- 0121 34 27
- Manufacturer:
- Legris
Subtotal (1 box of 5 units)**
€125.52
(exc. VAT)
€154.39
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €125.52 | €25.104 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPT 3/4in BSPT 22mm
- Legris Brass Pipe Fitting Male 1in to Male BSPT 1in
- Legris Brass Pipe Fitting Male 1/4in to Male BSPT 1/4in
- Legris Brass Pipe Fitting Male BSPP G3/4in 3/4in 8mm
- Legris Brass Pipe Fitting Male BSPP G3/4in 3/4in 22mm
- Legris Brass Pipe Fitting Male 1/8in to Male BSPT 1/8in
- Legris Brass Pipe Fitting Male to Male BSPT 1/2in
- Legris Brass Pipe Fitting Male BSPT 3/8in BSPT 3/8in 6mm