Legris 900 Series, Male, 0900 00 34, R 1/4 in, R

Subtotal (1 box of 10 units)*

€126.75

(exc. VAT)

€155.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€126.75€12.675

*price indicative

RS Stock No.:
281-3364
Mfr. Part No.:
0900 00 34
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Fitting

Connection Thread Size

R 1/4 in

Connection Thread Standard

R

Series

900

Connection Gender

Male

Material

Brass

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, REACH

Finish

Nickel

Connection Type

R 1/4

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Adaptor is a male adaptor which compatible with the various Parker Legris fitting systems. This range of products provides a complete solution covering numerous applications, both in non corrosive and corrosive environments. This adaptor is made from nickel plated brass material. It is ideal for applications such as packaging, robotics, textiles, pneumatics, automotive processes and food processing.

Robust design

Large range and flexibility

Excellent chemical compatibility

Forged shapes for mechanical strength

Related links