Legris 900 Series, Male, 1/8 in, R

Bulk discount available

Subtotal (1 pack of 5 units)*

€8.57

(exc. VAT)

€10.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4€8.57€1.714
5 - 9€8.30€1.66
10 - 24€8.11€1.622
25 +€7.94€1.588

*price indicative

RS Stock No.:
367-5405
Mfr. Part No.:
0900 00 10
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Fitting

Connection Thread Size

1/8 in

Connection Thread Standard

R

Connection Gender

Male

Series

900

Material

Brass

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Finish

Nickel

COO (Country of Origin):
IT

Nipple Adaptor - Male BSPT


Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs


A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Related links