Legris 934 Series, Male, 0934 10 13, 1/4 in, R

Subtotal (1 box of 10 units)*

€14.05

(exc. VAT)

€17.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€14.05€1.405

*price indicative

RS Stock No.:
281-3412
Mfr. Part No.:
0934 10 13
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Fitting

Connection Thread Size

1/4 in

Connection Thread Standard

R

Series

934

Connection Gender

Male

Material

Brass

Maximum Operating Temperature

80°C

Standards/Approvals

REACH, RoHS

Finish

Nickel

Connection Type

R 1/4

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legris Adaptor is a male hose barb adaptor. This adaptor is ideal for packaging, robotics, textile, pneumatics, automotive process and food process application. This adaptor is made from nickel plated brass material. It is suitable for low to high pressure, depending on configuration and material.

Robust design

Large range and flexibility

Excellent chemical compatibility

Forged shapes for mechanical strength