Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male Metric M6x1mm M6mm 4mm
- RS Stock No.:
- 281-5364
- Mfr. Part No.:
- 6105 04 52
- Manufacturer:
- Legris
Price 1 Box of 10**
€86.02
(exc. VAT)
€105.80
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €86.02 | €8.602 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male Metric M6x1mm M6mm 4mm
- Legris Brass Pipe Fitting Male Metric M8x1mm M8mm 4mm
- Legris Brass Pipe Fitting Male Metric M5x0.8mm M5mm 4mm
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 6mm
- Legris Brass Pipe Fitting Male Metric M8x1.25 4mm
- Legris Brass Pipe Fitting Male BSPT 1/8in 4mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive 4mm...
- Legris Brass Pipe Fitting Female BSPP 1/8in BSPP 1/8in 4mm