Legris Brass Pipe Fitting, Straight Push Fit, Male Metric M6x1mm M6mm 4mm
- RS Stock No.:
- 281-5368
- Mfr. Part No.:
- 6179 04 52
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)**
€142.94
(exc. VAT)
€175.82
(inc. VAT)
Temporarily out of stock - back order for despatch 10-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €142.94 | €14.294 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male Metric M6x1mm M6mm 4mm
- Legris Brass Pipe Fitting Male Metric M8x1mm M8mm 4mm
- Legris Brass Pipe Fitting Male Metric M5x0.8mm M5mm 4mm
- Legris Brass Pipe Fitting Push Fit, Male Metric M12x1.5mm
- Legris Brass Pipe Fitting Male 1/2in 4mm
- Legris Brass Pipe Fitting Male BSPP 1/8in 4mm 4mm
- Legris Brass Pipe Fitting Male Metric M5x0.8mm M5mm 3mm
- Legris Brass Pipe Fitting Male Metric M10x1in M10mm 6mm