Legris Brass Pipe Fitting, Straight Compression Stud Fitting, Male BSPP 1/4in 8mm
- RS Stock No.:
- 281-6919
- Mfr. Part No.:
- 0118 08 13 39
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)*
€138.56
(exc. VAT)
€170.43
(inc. VAT)
Temporarily out of stock
- Shipping from 25 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €138.56 | €13.856 |
*price indicative
Related links
- Legris Brass Pipe Fitting Male BSPP 1/4in 6mm
- Legris Brass Pipe Fitting Male BSPP 1/8in BSPP 1/8in 8mm
- Legris Brass Pipe Fitting Male BSPP 3/8in 12mm
- Legris Brass Pipe Fitting Male BSPP 1/8in 6mm
- Legris Brass Pipe Fitting Male BSPP 1/4in BSP 1/4in 8mm
- Legris Brass Pipe Fitting Male BSPT 1/4in 8mm
- Legris Brass Pipe Fitting Male NPT 1/4in 8mm
- Legris Brass Pipe Fitting Male BSPT 1/4in