Legris Brass Pipe Fitting, Straight Push Fit Push-Fit to BSP Connector, Male BSPP 1/4in BSP 1/4in 8mm
- RS Stock No.:
- 281-3186
- Mfr. Part No.:
- 0101 08 13 39
- Manufacturer:
- Legris
Price 1 Box of 10**
€61.41
(exc. VAT)
€75.53
(inc. VAT)
Temporarily out of stock - back order for despatch 09-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €61.41 | €6.141 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPP 1/4in BSP 1/4in 6mm
- Legris Brass Pipe Fitting Male BSPP 1/4in 8mm
- Legris Brass Pipe Fitting Male BSPP G3/4in 3/4in 8mm
- Legris Brass Pipe Fitting Male BSPP 1/8in BSP 1/8in 6mm
- Legris Brass Pipe Fitting Female BSPP 1/4in BSPP 1/4in 8mm
- Legris Brass Pipe Fitting Male BSPP 1/4in 1/4in 10mm
- Legris Brass Pipe Fitting Male BSPP 1/2in 1/2in 8mm
- Legris Brass Pipe Fitting Male 3/8in to Female 1/4in