- RS Stock No.:
- 367-5506
- Mfr. Part No.:
- 0900 00 27
- Manufacturer:
- Legris
5 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€26.20
(exc. VAT)
€32.23
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €26.20 | €5.24 |
5 - 9 | €25.15 | €5.03 |
10 - 24 | €24.59 | €4.918 |
25 + | €24.07 | €4.814 |
*price indicative |
- RS Stock No.:
- 367-5506
- Mfr. Part No.:
- 0900 00 27
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Nipple Adaptor - Male BSPT
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | R 3/4 Male |
Connector B | R 3/4 Male |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Body Material | Brass |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |