- RS Stock No.:
- 367-5512
- Mfr. Part No.:
- 0901 00 10
- Manufacturer:
- Legris
160 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€6.01
(exc. VAT)
€7.39
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €6.01 | €1.202 |
5 - 9 | €5.78 | €1.156 |
10 - 24 | €5.64 | €1.128 |
25 + | €5.53 | €1.106 |
*price indicative |
- RS Stock No.:
- 367-5512
- Mfr. Part No.:
- 0901 00 10
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Nipple Adaptor - Male BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | G 1/8 Male |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 60 bar |
Maximum Operating Temperature | +80°C |