Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Female to G 1/2 Female, Threaded Connection Style
- RS Stock No.:
- 367-5629
- Mfr. Part No.:
- 0902 13 21
- Manufacturer:
- Legris
3 Within 1 working day(s) (IE stock)
9 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€22.50
(exc. VAT)
€27.68
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €22.50 | €4.50 |
5 - 9 | €21.60 | €4.32 |
10 - 24 | €21.10 | €4.22 |
25 + | €20.65 | €4.13 |
*price indicative |
- RS Stock No.:
- 367-5629
- Mfr. Part No.:
- 0902 13 21
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Sleeve - Female BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | G 1/2 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 60 bar |
Minimum Operating Temperature | -10°C |
Body Material | Brass |
Maximum Operating Temperature | +80°C |