Bulk discount available
Subtotal (1 pack of 5 units)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €17.45 | €3.49 |
| 5 - 9 | €16.73 | €3.346 |
| 10 - 24 | €16.33 | €3.266 |
| 25 + | €15.98 | €3.196 |
*price indicative
- RS Stock No.:
- 367-5590
- Mfr. Part No.:
- 0902 13 17
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Standard | G | |
| Connection Gender | Female | |
| Series | 902 | |
| Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Fitting | ||
Connection Thread Standard G | ||
Connection Gender Female | ||
Series 902 | ||
Material Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- IT
Sleeve - Female BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
