- RS Stock No.:
- 367-6010
- Mfr. Part No.:
- 0909 00 13
- Manufacturer:
- Legris
12 In stock for delivery within 2 working days
Price 1 Pack of 2
€13.70
(exc. VAT)
€16.85
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €13.70 | €6.85 |
5 - 9 | €13.15 | €6.575 |
10 - 24 | €12.86 | €6.43 |
25 + | €12.56 | €6.28 |
*price indicative |
- RS Stock No.:
- 367-6010
- Mfr. Part No.:
- 0909 00 13
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
Product Details
Cross - Male BSPT to Female BSPP
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | G 1/4 Female |
Pneumatic Fitting Type | Cross Threaded Adaptor |
Connection Style | Threaded |
Connector D | G 1/4 Female |
Connector C | G 1/4 Female |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 60 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Body Material | Nickel Plated Brass |