- RS Stock No.:
- 367-6076
- Mfr. Part No.:
- 0911 00 17
- Manufacturer:
- Legris
22 In stock for delivery within 2 working days
Added
Price 1 Pack of 3
€21.74
(exc. VAT)
€26.74
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €21.74 | €7.247 |
5 - 9 | €20.87 | €6.957 |
10 - 24 | €20.42 | €6.807 |
25 + | €19.95 | €6.65 |
*price indicative |
- RS Stock No.:
- 367-6076
- Mfr. Part No.:
- 0911 00 17
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Y Connector - Male BSPT to Female BSPP
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | G 3/8 Female |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | 0911 |
Connector C | G 3/8 Female |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 60 bar |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Finish | Nickel Plated |