Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Female to G 3/8 Female, Threaded Connection Style
- RS Stock No.:
- 367-5607
- Mfr. Part No.:
- 0902 00 17
- Manufacturer:
- Legris
68 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€15.24
(exc. VAT)
€18.75
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €15.24 | €3.048 |
5 - 9 | €14.63 | €2.926 |
10 - 24 | €14.31 | €2.862 |
25 + | €13.99 | €2.798 |
*price indicative |
- RS Stock No.:
- 367-5607
- Mfr. Part No.:
- 0902 00 17
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
Product Details
Sleeve - Female BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | G 3/8 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 20 bar |