Legris LF3600 Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 445-4451
- Mfr. Part No.:
- 3602 12 00
- Manufacturer:
- Legris
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€25.18
(exc. VAT)
€30.97
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €25.18 | €12.59 |
5 - 9 | €24.37 | €12.185 |
10 + | €23.69 | €11.845 |
*price indicative |
- RS Stock No.:
- 445-4451
- Mfr. Part No.:
- 3602 12 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Equal Elbow Push-in Fitting
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Standards
FDA
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3600 |
Finish | Nickel Plated |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 20 bar |
- RS Stock No.:
- 445-4451
- Mfr. Part No.:
- 3602 12 00
- Manufacturer:
- Legris