Legris LF3600 Series Elbow Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 445-4625
- Mfr. Part No.:
- 3699 12 17
- Manufacturer:
- Legris
Bulk discount available
Subtotal (1 pack of 2 units)**
€22.88
(exc. VAT)
€28.14
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 4 | €22.88 | €11.44 |
5 - 9 | €22.13 | €11.065 |
10 + | €21.46 | €10.73 |
**price indicative
- RS Stock No.:
- 445-4625
- Mfr. Part No.:
- 3699 12 17
- Manufacturer:
- Legris
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Legris | |
Connector A | G 3/8 Male | |
Connector B | Push In 12 mm | |
Pneumatic Fitting Type | Elbow Threaded Adaptor | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | G 3/8 Male | |
Manufacturer Series | LF3600 | |
Thread Material | Nickel Plated Brass | |
Mounting Type | Inline | |
Swivel Connection | No | |
Maximum Operating Pressure | 20 bar | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +120°C | |
Body Material | Nickel Plated Brass | |
Angle | 90° | |
Select all | ||
---|---|---|
Manufacturer Legris | ||
Connector A G 3/8 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Elbow Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series LF3600 | ||
Thread Material Nickel Plated Brass | ||
Mounting Type Inline | ||
Swivel Connection No | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +120°C | ||
Body Material Nickel Plated Brass | ||
Angle 90° | ||
Related links
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...