Legris LF3000 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 536-2612
- Mfr. Part No.:
- 1805 08 11
- Manufacturer:
- Legris
6 In stock for delivery within 2 working days
Added
Price Each
€20.83
(exc. VAT)
€25.62
(inc. VAT)
Units | Per unit |
1 - 4 | €20.83 |
5 - 9 | €20.20 |
10 + | €19.51 |
- RS Stock No.:
- 536-2612
- Mfr. Part No.:
- 1805 08 11
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Flow Sensor Accessories - Stainless Steel Fittings
Push-in and compression stainless steel fittings
Resistant to aggressive and corrosive environments
Resistant to corrosive fluids
Resistant to corrosive fluids
Specifications
Attribute | Value |
---|---|
Connector A | NPT 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | NPT 1/8 Male |
Manufacturer Series | LF3000 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +250°C |
Mounting Type | Inline |
Maximum Operating Pressure | 80 bar |
Body Material | Stainless Steel |
- RS Stock No.:
- 536-2612
- Mfr. Part No.:
- 1805 08 11
- Manufacturer:
- Legris