Legris 1800 Series, Male, 1/4 in, NPT
- RS Stock No.:
- 536-2640
- Mfr. Part No.:
- 1805 12 14
- Manufacturer:
- Legris
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€34.29
(exc. VAT)
€42.18
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €34.29 |
| 5 - 9 | €33.22 |
| 10 + | €32.17 |
*price indicative
- RS Stock No.:
- 536-2640
- Mfr. Part No.:
- 1805 12 14
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 1/4 in | |
| Connection Thread Standard | NPT | |
| Series | 1800 | |
| Connection Gender | Male | |
| Tube Connection Size | 12 mm | |
| Material | Stainless Steel | |
| Tube Connection Type | Compression | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 1/4 in | ||
Connection Thread Standard NPT | ||
Series 1800 | ||
Connection Gender Male | ||
Tube Connection Size 12 mm | ||
Material Stainless Steel | ||
Tube Connection Type Compression | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Flow Sensor Accessories - Stainless Steel Fittings
Push-in and compression stainless steel fittings
Resistant to aggressive and corrosive environments
Resistant to corrosive fluids
