- RS Stock No.:
- 700-9124
- Mfr. Part No.:
- M-5UL
- Manufacturer:
- SMC
7 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€20.47
(exc. VAT)
€25.18
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €20.47 | €2.047 |
5 - 9 | €19.28 | €1.928 |
10 + | €18.47 | €1.847 |
*price indicative |
- RS Stock No.:
- 700-9124
- Mfr. Part No.:
- M-5UL
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Universal Elbow
Threaded Adaptors & Accessories
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
---|---|
Connector A | M5 Female |
Connector B | M5 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | M |
Finish | Nickel Plated |
Body Material | Brass |
Maximum Operating Pressure | 0.8 (PUR Tubing) MPa, 1 (Soft Nylon Tubing) MPa, 1.5 (Nylon Tubing) MPa |