John Guest PM Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
- RS Stock No.:
- 704-2941
- Mfr. Part No.:
- PM0210E
- Manufacturer:
- John Guest
1 Within 1 working day(s) (IE stock)
80 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 5
€21.78
(exc. VAT)
€26.79
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €21.78 | €4.356 |
5 - 9 | €21.09 | €4.218 |
10 + | €20.39 | €4.078 |
*price indicative |
- RS Stock No.:
- 704-2941
- Mfr. Part No.:
- PM0210E
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equal Tee Adaptor
These equal tee adaptors have push-fit technology which reduces the need for tools when disconnecting and are suitable for both plastic tubing and soft metal tubing.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Maximum Operating Pressure | 10 bar |