- RS Stock No.:
- 704-3098
- Mfr. Part No.:
- PM250604E
- Manufacturer:
- John Guest
5 Within 1 working day(s) (IE stock)
245 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 5
€10.47
(exc. VAT)
€12.88
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €10.47 | €2.094 |
5 - 9 | €10.14 | €2.028 |
10 + | €9.83 | €1.966 |
*price indicative |
- RS Stock No.:
- 704-3098
- Mfr. Part No.:
- PM250604E
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tube to Hose Stem
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Maximum Operating Pressure | 16 bar |
Body Material | Acetal Copolymer |