SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-4958
- Mfr. Part No.:
- KQ2E08-01A
- Manufacturer:
- SMC
5 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€6.116
(exc. VAT)
€7.523
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €6.116 | €30.58 |
25 - 45 | €5.762 | €28.81 |
50 + | €5.52 | €27.60 |
*price indicative |
- RS Stock No.:
- 771-4958
- Mfr. Part No.:
- KQ2E08-01A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bulkhead Connector KQ2E
The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Bulkhead Adapators
Specifications
Attribute | Value |
---|---|
Connector A | Rc 1/8 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 1/8 Female |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Mounting Hole Diameter | 17mm |
Body Material | Brass |
Minimum Operating Temperature | -5°C |