SMC KQ2 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 771-5425
- Mfr. Part No.:
- KQ2L08-12A
- Manufacturer:
- SMC
15 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€5.426
(exc. VAT)
€6.674
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €5.426 | €27.13 |
25 - 45 | €5.102 | €25.51 |
50 + | €4.894 | €24.47 |
*price indicative |
- RS Stock No.:
- 771-5425
- Mfr. Part No.:
- KQ2L08-12A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Reducer Elbow KQ2L
The KQ2L reducer elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L reducer elbows are also more compact in design which means that these elbows can be used within a confined space. Reducer elbow fittings are to used to change the tube direction from one-touch fittings by 90° and to reduce the size. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Body Material | PBT |