SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-5535
- Mfr. Part No.:
- KQ2LE04-00A
- Manufacturer:
- SMC
50 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€8.234
(exc. VAT)
€10.128
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €8.234 | €41.17 |
25 - 45 | €7.752 | €38.76 |
50 + | €7.426 | €37.13 |
*price indicative |
- RS Stock No.:
- 771-5535
- Mfr. Part No.:
- KQ2LE04-00A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bulkhead Male Elbows KQ2LE
The KQ2LE bulkhead male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2LE bulkhead male elbows are also more compact in design which means that these elbows can be used within a confined space. Bulkhead male elbow fittings are to be used to connect tubing through a panel and to change tube direction by 90°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Bulkhead Adapators
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M12 x 1 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Mounting Hole Diameter | 13mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Body Material | PBT |