SMC KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-5706
- Mfr. Part No.:
- KQ2S10-01AS
- Manufacturer:
- SMC
5 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.724
(exc. VAT)
€5.811
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €4.724 | €23.62 |
25 - 45 | €4.444 | €22.22 |
50 + | €4.258 | €21.29 |
*price indicative |
- RS Stock No.:
- 771-5706
- Mfr. Part No.:
- KQ2S10-01AS
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Mounting Type | Inline |
Body Material | Brass |