SMC KQ2 Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-5869
- Mfr. Part No.:
- KQ2T12-02AS
- Manufacturer:
- SMC
5 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€13.78
(exc. VAT)
€16.95
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €13.78 | €68.90 |
25 - 45 | €12.968 | €64.84 |
50 + | €12.43 | €62.15 |
*price indicative |
- RS Stock No.:
- 771-5869
- Mfr. Part No.:
- KQ2T12-02AS
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Male Branch Tee KQ2T
The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2T male branch tees are also more compact in design which means that these tees can be used within a confined space. Male branch tees are designed to branch a female thread at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Nickel Plated Brass |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |