- RS Stock No.:
- 771-6020
- Mfr. Part No.:
- KQ2V06-U02A
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 771-6020
- Mfr. Part No.:
- KQ2V06-U02A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Universal Male Elbow, KQ2V
The KQ2V universal male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2V universal male elbows are also more compact in design which means that these connectors can be used within a confined space. Universal male elbow fittings have hexagonal heads which allow the user to tighten them with a box wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting
Universal male elbow allows thread connection by using a socket wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Universal male elbow allows thread connection by using a socket wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Uni 1/4 |
Connector B | Push In 6 mm |
Connection Style | Threaded-to-Tube |
Threaded Connection | Uni 1/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Angle | 90° |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Swivel Connection | No |