SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 16 mm, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 779-6925
- Mfr. Part No.:
- KQ2T16-00A
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Pack of 5
€49.80
(exc. VAT)
€61.25
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €49.80 | €9.96 |
*price indicative |
- RS Stock No.:
- 779-6925
- Mfr. Part No.:
- KQ2T16-00A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Union Tee KQ2T
The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Features and Benefits
Can be used under a wide range of pressures from a low vacuum to 1 MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Quick and easy to assemble
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Quick and easy to assemble
Product Application Information
Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |