- RS Stock No.:
- 840-4368
- Mfr. Part No.:
- KQ2U08-01AS
- Manufacturer:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pack of 10
€104.72
(exc. VAT)
€128.81
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €104.72 | €10.472 |
*price indicative |
- RS Stock No.:
- 840-4368
- Mfr. Part No.:
- KQ2U08-01AS
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Union Y KQ2U
The KQ2U union Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U union Y's are also more compact in design which means that these connectors can be used within a confined space. Union Y fittings are to used to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Maximum Operating Temperature | +40 °C, +60°C |
Minimum Operating Temperature | 0 °C, -5°C |
Mounting Type | Inline |