- RS Stock No.:
- 840-8749
- Mfr. Part No.:
- KQ2L01-32N
- Manufacturer:
- SMC
2 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€29.51
(exc. VAT)
€36.30
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €29.51 | €2.951 |
*price indicative |
- RS Stock No.:
- 840-8749
- Mfr. Part No.:
- KQ2L01-32N
- Manufacturer:
- SMC
Legislation and Compliance
Product Details
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | UNF 10-32 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | KQ2 |
Body Material | Brass |
Minimum Operating Temperature | 0 °C, -5°C |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Maximum Operating Temperature | +40 °C, +60°C |
Finish | Nickel Plated |