- RS Stock No.:
- 847-7041
- Mfr. Part No.:
- DM6-06N-C2
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price Each
€62.86
(exc. VAT)
€77.32
(inc. VAT)
Units | Per unit |
1 - 4 | €62.86 |
5 - 9 | €60.32 |
10 + | €57.83 |
- RS Stock No.:
- 847-7041
- Mfr. Part No.:
- DM6-06N-C2
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DM6 / DM12
The DM series from SMC are multi-connectors which enable panel mount connections with other apparatus. These connectors provide reliable one-touch installation and removal of multi-tube. A built-in keying mechanism prevents incorrect connection.
Features & Benefits
One-touch installation and removal
Prevents installation mistakes
Reliable tube retaining force
6 & 12 connecting tubes
Prevents installation mistakes
Reliable tube retaining force
6 & 12 connecting tubes
DM Series
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Multi-Connector Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | DM |
Inlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 6 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa |
Mounting Type | Bulkhead |
Body Material | Aluminium Alloy |