- RS Stock No.:
- 851-4336
- Mfr. Part No.:
- DMK12S-04-C1
- Manufacturer:
- SMC
1 In stock for delivery within 2 working days
Added
Price Each
€60.52
(exc. VAT)
€74.44
(inc. VAT)
Units | Per unit |
1 - 4 | €60.52 |
5 - 9 | €58.11 |
10 + | €55.68 |
- RS Stock No.:
- 851-4336
- Mfr. Part No.:
- DMK12S-04-C1
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DMK
The DMK series from SMC are multi-connectors with one-touch fittings. These connectors provide quick and easy installation and removal of multiple tubing when connecting to a panel device.
Applicable to nylon, soft nylon, and polyurethane tubes.
Reduced installation time
Secure tube connection
6 & 12 tubes
Reduced installation time
Secure tube connection
6 & 12 tubes
DM Series
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Multi-Connector Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | DMK |
Inlet Port | Push In 4 mm |
Number of Inlet Ports | 12 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 12 |
Maximum Operating Temperature | +60°C |
Mounting Type | Bulkhead |
Minimum Operating Temperature | -5°C |
Body Material | Aluminium Alloy |
Maximum Operating Pressure | 1 MPa |