SMC KC Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 851-4475
- Mfr. Part No.:
- KCH06-99
- Manufacturer:
- SMC
2 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€69.97
(exc. VAT)
€86.06
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €69.97 | €6.997 |
*price indicative |
- RS Stock No.:
- 851-4475
- Mfr. Part No.:
- KCH06-99
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Self Seal Connector
The KC series from SMC are one touch fittings with built-in self-seal mechanism to prevent air exhaust when removing tubing.
Electro less nickel plated for copper-free applications.
Effective when piping in a confined space.
Effective when piping in a confined space.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KC |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | Nickel Plated Brass |