Login / Register to access your benefits
Recently searched

    SMC KQG2 Series, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style

    Bulk discount available

    Subtotal (1 unit)**

    €72.44

    (exc. VAT)

    €89.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 4€72.44
    5 +€68.20

    **price indicative

    RS Stock No.:
    884-2054
    Mfr. Part No.:
    KQG2W12-04S
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SMC

    Connector A

    R 1/2 Male

    Connector B

    Push In 12 mm

    Connection Style

    Threaded-to-Tube

    Threaded Connection

    R 1/2 Male

    Manufacturer Series

    KQG2

    Maximum Operating Pressure

    1 MPa, 3 (Proof) MPa

    Maximum Operating Temperature

    150°C

    Minimum Operating Temperature

    -5°C

    Body Material

    Stainless Steel

    Swivel Connection

    No

    Standards Met

    IEC, ISO, RoHS Compliant