SMC KQ2 Series Straight Threaded Adaptor, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 917-0820
- Mfr. Part No.:
- KQ2E12-G04A
- Manufacturer:
- SMC
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€73.07
(exc. VAT)
€89.88
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €73.07 | €14.614 |
*price indicative |
- RS Stock No.:
- 917-0820
- Mfr. Part No.:
- KQ2E12-G04A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bulkhead Connector KQ2E
The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Bulkhead Adapators
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | KQ2 |
Minimum Operating Temperature | -5°C |
Mounting Type | Bulkhead |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Maximum Operating Temperature | +60°C |