SMC KQ2 Series Straight Threaded Adaptor, G 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 917-1643
- Manufacturer:
- SMC
2 Within 2 working day(s) (EU stock)
7 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 10
€44.51
(exc. VAT)
€54.75
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €44.51 | €4.451 |
*price indicative |
- RS Stock No.:
- 917-1643
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Female Connector KQ2F
The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Mounting Type | Inline |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |