Festo VZQA Series Pinch Valve Pinch Valve, 8117025, Threaded NPT
- RS Stock No.:
- 344-668
- Mfr. Part No.:
- VZQA-C-M22C-6-TT-V2V4S1-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€442.00
(exc. VAT)
€543.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.00 |
*price indicative
- RS Stock No.:
- 344-668
- Mfr. Part No.:
- VZQA-C-M22C-6-TT-V2V4S1-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Pinch Valve | |
| Sub Type | Pinch Valve | |
| Series | VZQA | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Silicone, Polyphenylene Sulphide, High Alloy Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.35MPa | |
| Hazardous Area Certification | No | |
| Model Number | 8117025 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Pinch Valve | ||
Sub Type Pinch Valve | ||
Series VZQA | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 0.6 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Silicone, Polyphenylene Sulphide, High Alloy Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.35MPa | ||
Hazardous Area Certification No | ||
Model Number 8117025 | ||
- COO (Country of Origin):
- DE
The Festo Pneumatically actuated pinch valve features a soft sealing principle for reliable shut-off. Designed for in-line installation, it allows flexible mounting in any position. Externally controlled, it ensures precise flow regulation. Its high-alloy stainless steel housing provides durability and corrosion resistance, making it ideal for demanding applications.
Reversible flow direction
RoHS compliant
Related links
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve G 1/4 G 1/4 1/4 in G 1/4 G 1/4 1/4 in
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Tube
