Festo VZQA Series Pinch Valve Pinch Valve, 8159104, Tube
- RS Stock No.:
- 344-721
- Mfr. Part No.:
- VZQA-C-M22C-25-S5S5-V2V4S1-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,152.19
(exc. VAT)
€1,417.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,152.19 |
*price indicative
- RS Stock No.:
- 344-721
- Mfr. Part No.:
- VZQA-C-M22C-25-S5S5-V2V4S1-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Tube | |
| Product Type | Pinch Valve | |
| Sub Type | Pinch Valve | |
| Series | VZQA | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Material | Polyphenylene Sulphide, Silicone, High Alloy Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.35MPa | |
| Model Number | 8159104 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Tube | ||
Product Type Pinch Valve | ||
Sub Type Pinch Valve | ||
Series VZQA | ||
Maximum Operating Pressure 0.6 Mpa | ||
Material Polyphenylene Sulphide, Silicone, High Alloy Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.35MPa | ||
Model Number 8159104 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 0.35-0.6MPa Operating Pressure Range, -5-60°C Operating Temperature Range - VZQA-C-M22C-25-S5S5-V2V4S1-2, Numeric Part Number: 8159104
This pinch valve provides controlled flow shut-off for tubing systems in automation and process installations. Designed for connection to tubes, it is built from engineering-grade plastics, elastomer lining and corrosion-resistant metal to suit fluid handling tasks across varied industrial settings.
Features and Benefits:
• 0.35-0.6 MPa operating pressure range for stable actuation
• -5°C minimum operating temperature enables low-temperature use
• 60°C maximum temperature rating supports warmed media
• Silicone lining offers chemical resistance for aggressive fluids
• Polyphenylene sulphide body reduces weight and resists solvents
• High-alloy stainless-steel internals deliver corrosion resistance
• -5°C minimum operating temperature enables low-temperature use
• 60°C maximum temperature rating supports warmed media
• Silicone lining offers chemical resistance for aggressive fluids
• Polyphenylene sulphide body reduces weight and resists solvents
• High-alloy stainless-steel internals deliver corrosion resistance
Applications
• Suitable for pneumatic automation lines requiring tubing connections
• Ideal for metering pumps and dosing in chemical plants
• Used with soft and abrasive slurries where isolation is needed
• Can be used for laboratory fluid transfer and process sampling
• Used for intermittent shut‑off in production machinery feed lines
• Ideal for metering pumps and dosing in chemical plants
• Used with soft and abrasive slurries where isolation is needed
• Can be used for laboratory fluid transfer and process sampling
• Used for intermittent shut‑off in production machinery feed lines
What inlet connection type does it use for installations?
It connects directly to tubing via a tube inlet fitting for straightforward inline mounting.
Which materials contact the conveyed media within the valve?
The wetted path comprises a silicone elastomer lining supported by a polyphenylene sulphide housing and stainless-steel internal components.
How does the valve perform where temperatures fluctuate seasonally?
It operates reliably down to -5°C and up to 60°C, allowing use in environments with modest thermal variation.
Is the valve suitable for environments restricting certain substances?
It conforms to RoHS requirements, limiting the presence of specified hazardous substances in its construction.
Related links
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Clamp Clamp
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
